DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial

1N5351B-TP

DigiKey Part Number
1N5351BTPMSTR-ND - Tape & Reel (TR)
1N5351BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5351B-TP
Description
DIODE ZENER 14V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
105,70700 Kč57,07 Kč
1003,85360 Kč385,36 Kč
5002,99952 Kč1 499,76 Kč
1 0002,47877 Kč2 478,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,33296 Kč9 331,84 Kč
8 0002,28630 Kč18 290,40 Kč
12 0001,84523 Kč22 142,76 Kč
20 0001,77055 Kč35 411,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč