

1N5350B-TP | |
---|---|
DigiKey Part Number | 1N5350BTPMSTR-ND - Tape & Reel (TR) 1N5350BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5350B-TP |
Description | DIODE ZENER 13V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 6,14500 Kč | 61,45 Kč |
100 | 3,85360 Kč | 385,36 Kč |
500 | 3,29114 Kč | 1 645,57 Kč |
1 000 | 2,72873 Kč | 2 728,73 Kč |
2 000 | 2,67676 Kč | 5 353,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,67416 Kč | 10 696,64 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |