Parametric Equivalent
Parametric Equivalent

1N4751AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4751AP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4751AP-TP |
Description | DIODE ZENER 30V 1W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72541 Kč | 8 627,05 Kč |
| 10 000 | 1,57021 Kč | 15 702,10 Kč |
| 15 000 | 1,49110 Kč | 22 366,50 Kč |
| 25 000 | 1,40217 Kč | 35 054,25 Kč |
| 35 000 | 1,34951 Kč | 47 232,85 Kč |
| 50 000 | 1,29832 Kč | 64 916,00 Kč |
| 125 000 | 1,20739 Kč | 150 923,75 Kč |
| Unit Price without VAT: | 1,72541 Kč |
|---|---|
| Unit Price with VAT: | 2,08775 Kč |



