SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

1N4448WXHE3-TP

DigiKey Part Number
353-1N4448WXHE3-TPTR-ND - Tape & Reel (TR)
353-1N4448WXHE3-TPCT-ND - Cut Tape (CT)
353-1N4448WXHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WXHE3-TP
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,89200 Kč28,92 Kč
1001,78720 Kč178,72 Kč
5001,30828 Kč654,14 Kč
1 0001,15286 Kč1 152,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95451 Kč2 863,53 Kč
6 0000,85430 Kč5 125,80 Kč
9 0000,80318 Kč7 228,62 Kč
15 0000,74566 Kč11 184,90 Kč
21 0000,71158 Kč14 943,18 Kč
30 0000,67843 Kč20 352,90 Kč
75 0000,60563 Kč45 422,25 Kč
150 0000,56064 Kč84 096,00 Kč
300 0000,52283 Kč156 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč