
1N4148XHE3-TP | |
|---|---|
DigiKey Part Number | 353-1N4148XHE3-TPTR-ND - Tape & Reel (TR) 353-1N4148XHE3-TPCT-ND - Cut Tape (CT) 353-1N4148XHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148XHE3-TP |
Description | DIODE STANDARD 100V 150MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,11752 Kč | 558,76 Kč |
| 1 000 | 0,98271 Kč | 982,71 Kč |
| 2 000 | 0,86848 Kč | 1 736,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,69110 Kč | 5 528,80 Kč |
| 16 000 | 0,62274 Kč | 9 963,84 Kč |
| 24 000 | 0,58787 Kč | 14 108,88 Kč |
| 40 000 | 0,54865 Kč | 21 946,00 Kč |
| 56 000 | 0,52542 Kč | 29 423,52 Kč |
| 80 000 | 0,50284 Kč | 40 227,20 Kč |
| 200 000 | 0,45326 Kč | 90 652,00 Kč |
| 400 000 | 0,42263 Kč | 169 052,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

