Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4007GP-TP

DigiKey Part Number
1N4007GP-TPMSTR-ND - Tape & Reel (TR)
1N4007GP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007GP-TP
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,12900 Kč31,29 Kč
1001,93390 Kč193,39 Kč
5001,41526 Kč707,63 Kč
1 0001,24707 Kč1 247,07 Kč
2 0001,10492 Kč2 209,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,95054 Kč4 752,70 Kč
10 0000,85493 Kč8 549,30 Kč
15 0000,80616 Kč12 092,40 Kč
25 0000,75131 Kč18 782,75 Kč
35 0000,71881 Kč25 158,35 Kč
50 0000,68721 Kč34 360,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč