15KP150AL-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 124,98000 Kč
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP150AL-TP

DigiKey Part Number
353-15KP150AL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP150AL-TP
Description
TVS DIODE 150VWM 243VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243V Clamp 62A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,94800 Kč24 474,00 Kč
1 00047,12788 Kč47 127,88 Kč
Manufacturers Standard Package
Unit Price without VAT:48,94800 Kč
Unit Price with VAT:59,22708 Kč