113V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE82CA-TP

DigiKey Part Number
1.5KE82CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE82CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE82CA-TP
Description
TVS DIODE 70.1VWM 113VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,86400 Kč118,64 Kč
1008,23120 Kč823,12 Kč
5006,86634 Kč3 433,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,03952 Kč6 047,42 Kč
2 4004,78755 Kč11 490,12 Kč
3 6004,65106 Kč16 743,82 Kč
6 0004,51720 Kč27 103,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč