



1.5KE350A-TP | |
|---|---|
DigiKey Part Number | 1.5KE350A-TPMSTR-ND - Tape & Reel (TR) 1.5KE350A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A-TP |
Description | TVS DIODE 300VWM 482VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 100 | 12,45530 Kč | 1 245,53 Kč |
| 500 | 9,74068 Kč | 4 870,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,52988 Kč | 7 835,86 Kč |
| 2 400 | 5,97066 Kč | 14 329,58 Kč |
| 3 600 | 5,68572 Kč | 20 468,59 Kč |
| 6 000 | 5,36551 Kč | 32 193,06 Kč |
| 8 400 | 5,17587 Kč | 43 477,31 Kč |
| 12 000 | 4,99159 Kč | 59 899,08 Kč |
| 30 000 | 4,85702 Kč | 145 710,60 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |

