1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP

1.5KE33CA-TP

DigiKey Part Number
1.5KE33CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE33CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE33CA-TP
Description
TVS DIODE 28.2VWM 45.7V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.7V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE33CA-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
109,49800 Kč94,98 Kč
1006,38860 Kč638,86 Kč
5004,96046 Kč2 480,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,35347 Kč5 224,16 Kč
2 4004,34878 Kč10 437,07 Kč
3 6004,26639 Kč15 359,00 Kč
6 0003,88032 Kč23 281,92 Kč
8 4003,73350 Kč31 361,40 Kč
12 0003,59081 Kč43 089,72 Kč
30 0003,31978 Kč99 593,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč