


1.5KE30A-TP | |
|---|---|
DigiKey Part Number | 1.5KE30A-TPMSTR-ND - Tape & Reel (TR) 1.5KE30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE30A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 11,71400 Kč | 117,14 Kč |
| 100 | 8,55130 Kč | 855,13 Kč |
| 500 | 6,87638 Kč | 3 438,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,97263 Kč | 5 967,16 Kč |
| 2 400 | 4,59813 Kč | 11 035,51 Kč |
| 3 600 | 4,52531 Kč | 16 291,12 Kč |
| 6 000 | 4,45248 Kč | 26 714,88 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |

