328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE220CA-TP

DigiKey Part Number
353-1.5KE220CA-TPTR-ND - Tape & Reel (TR)
353-1.5KE220CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE220CA-TP
Description
TVS DIODE 185VWM 328VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,54900 Kč115,49 Kč
1009,62970 Kč962,97 Kč
5007,44926 Kč3 724,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,43253 Kč6 519,04 Kč
2 4004,52717 Kč10 865,21 Kč
3 6003,61976 Kč13 031,14 Kč
6 0003,34656 Kč20 079,36 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč