


1.5KE220A-TP | |
|---|---|
DigiKey Part Number | 1.5KE220A-TPMSTR-ND - Tape & Reel (TR) 1.5KE220A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A-TP |
Description | TVS DIODE 185VWM 328VC DO201AE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 500 | 5,30914 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,30917 Kč | 6 371,00 Kč |
| 2 400 | 3,61979 Kč | 8 687,50 Kč |
| 3 600 | 3,34656 Kč | 12 047,62 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

