328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE220A-TP

DigiKey Part Number
1.5KE220A-TPMSTR-ND - Tape & Reel (TR)
1.5KE220A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE220A-TP
Description
TVS DIODE 185VWM 328VC DO201AE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
328V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,71400 Kč87,14 Kč
1005,98860 Kč598,86 Kč
5005,30914 Kč2 654,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,30917 Kč6 371,00 Kč
2 4003,61979 Kč8 687,50 Kč
3 6003,34656 Kč12 047,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč