274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE200CA-TP

DigiKey Part Number
1.5KE200CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE200CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE200CA-TP
Description
TVS DIODE 171VWM 274VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,58800 Kč85,88 Kč
1005,90670 Kč590,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,53543 Kč6 642,52 Kč
2 4004,52717 Kč10 865,21 Kč
3 6003,34656 Kč12 047,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč