1.5KE15CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 339
Unit Price: 28,56000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 186
Unit Price: 18,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 413
Unit Price: 19,32000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 8,21022 Kč
Datasheet

Similar


YAGEO
In Stock: 2 008
Unit Price: 12,81000 Kč
Datasheet
21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE15CA-TP

DigiKey Part Number
1.5KE15CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE15CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE15CA-TP
Description
TVS DIODE 12.8VWM 21.2V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,39400 Kč103,94 Kč
1006,71730 Kč671,73 Kč
5005,12940 Kč2 564,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,49673 Kč5 396,08 Kč
2 4004,08490 Kč9 803,76 Kč
3 6003,87489 Kč13 949,60 Kč
6 0003,63885 Kč21 833,10 Kč
8 4003,49907 Kč29 392,19 Kč
12 0003,36320 Kč40 358,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč