



1.5KE150A-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE150A-TPTR-ND - Tape & Reel (TR) 353-1.5KE150A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,17080 Kč | 717,08 Kč |
| 500 | 5,48972 Kč | 2 744,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,81992 Kč | 5 783,90 Kč |
| 2 400 | 4,38386 Kč | 10 521,26 Kč |
| 3 600 | 4,16151 Kč | 14 981,44 Kč |
| 6 000 | 3,91161 Kč | 23 469,66 Kč |
| 8 400 | 3,76362 Kč | 31 614,41 Kč |
| 12 000 | 3,61978 Kč | 43 437,36 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

