Similar




1.5KE12A-TP | |
|---|---|
DigiKey Part Number | 1.5KE12A-TPMSTR-ND - Tape & Reel (TR) 1.5KE12A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12A-TP |
Description | TVS DIODE 10.2VWM 16.7V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,08959 Kč | 7 307,51 Kč |
| 2 400 | 5,56141 Kč | 13 347,38 Kč |
| 3 600 | 5,29231 Kč | 19 052,32 Kč |
| 6 000 | 4,98986 Kč | 29 939,16 Kč |
| 8 400 | 4,81077 Kč | 40 410,47 Kč |
| 12 000 | 4,63667 Kč | 55 640,04 Kč |
| 30 000 | 4,46208 Kč | 133 862,40 Kč |
| Unit Price without VAT: | 6,08959 Kč |
|---|---|
| Unit Price with VAT: | 7,36840 Kč |


