1.5KE12A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 817
Unit Price: 11,76000 Kč
Datasheet
16.7V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE,-AXIAL-Unidirectional
Micro Commercial Components Corporate Video

1.5KE12A-TP

DigiKey Part Number
1.5KE12A-TPMSTR-ND - Tape & Reel (TR)
1.5KE12A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE12A-TP
Description
TVS DIODE 10.2VWM 16.7V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.7V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,08959 Kč7 307,51 Kč
2 4005,56141 Kč13 347,38 Kč
3 6005,29231 Kč19 052,32 Kč
6 0004,98986 Kč29 939,16 Kč
8 4004,81077 Kč40 410,47 Kč
12 0004,63667 Kč55 640,04 Kč
30 0004,46208 Kč133 862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,08959 Kč
Unit Price with VAT:7,36840 Kč