152V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE110CA-TP

DigiKey Part Number
1.5KE110CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE110CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE110CA-TP
Description
TVS DIODE 94VWM 152VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
152V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,25800 Kč142,58 Kč
1009,33990 Kč933,99 Kč
5007,22374 Kč3 611,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,38077 Kč7 656,92 Kč
2 4005,83228 Kč13 997,47 Kč
3 6005,55275 Kč19 989,90 Kč
6 0005,23862 Kč31 431,72 Kč
8 4005,05259 Kč42 441,76 Kč
12 0004,87176 Kč58 461,12 Kč
30 0004,72455 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč