


1.5KE110CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE110CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE110CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110CA-TP |
Description | TVS DIODE 94VWM 152VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,38077 Kč | 7 656,92 Kč |
| 2 400 | 5,83228 Kč | 13 997,47 Kč |
| 3 600 | 5,55275 Kč | 19 989,90 Kč |
| 6 000 | 5,23862 Kč | 31 431,72 Kč |
| 8 400 | 5,05259 Kč | 42 441,76 Kč |
| 12 000 | 4,87176 Kč | 58 461,12 Kč |
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

