

1.5KE100CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE100CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE100CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA-TP |
Description | TVS DIODE 85.5VWM 137VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,12700 Kč | 141,27 Kč |
| 100 | 9,25450 Kč | 925,45 Kč |
| 500 | 7,15768 Kč | 3 578,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,32243 Kč | 7 586,92 Kč |
| 2 400 | 5,77895 Kč | 13 869,48 Kč |
| 3 600 | 5,50197 Kč | 19 807,09 Kč |
| 6 000 | 5,19072 Kč | 31 144,32 Kč |
| 8 400 | 5,00639 Kč | 42 053,68 Kč |
| 12 000 | 4,82722 Kč | 57 926,64 Kč |
| 30 000 | 4,68135 Kč | 140 440,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

