
BCAP3400 P300 K04 | |
|---|---|
DigiKey Part Number | 589-BCAP3400P300K04-ND |
Manufacturer | |
Manufacturer Product Number | BCAP3400 P300 K04 |
Description | 3.0V 3400F ULTRACAPACITOR CELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.55 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.23mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 3.55 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 0.23mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 540,17000 Kč | 1 540,17 Kč |
| 15 | 1 288,21067 Kč | 19 323,16 Kč |
| 60 | 1 216,81217 Kč | 73 008,73 Kč |
| 105 | 1 194,96752 Kč | 125 471,59 Kč |
| Unit Price without VAT: | 1 540,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,60570 Kč |





