
BCAP0025 P270 S12 | |
|---|---|
DigiKey Part Number | 589-BCAP0025P270S12-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0025 P270 S12 |
Description | ULTRA CAP 2.7V 25F T/H BENT LEAD |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Maxwell Technologies | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.004" (25.50mm) |
ESR (Equivalent Series Resistance) 25mOhm | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 103,22600 Kč | 1 032,26 Kč |
| 50 | 88,48560 Kč | 4 424,28 Kč |
| 100 | 83,92690 Kč | 8 392,69 Kč |
| 500 | 76,20804 Kč | 38 104,02 Kč |
| 1 150 | 73,38819 Kč | 84 396,42 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


