
XRP9710EVB-DEMO-1 | |
|---|---|
DigiKey Part Number | 1016-1988-ND |
Manufacturer | |
Manufacturer Product Number | XRP9710EVB-DEMO-1 |
Description | EVAL BOARD FOR XRP9710 |
Customer Reference | |
Detailed Description | XRP9710 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V, 2.5V |
Manufacturer MaxLinear, Inc. | Current - Output 6A, 6A |
Packaging Box | Voltage - Input 5.5V ~ 22V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part XRP9710 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC447A | Analog Devices Inc. | 1 | DC447A-ND | 4 370,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,40000 Kč | 1 355,40 Kč |
| Unit Price without VAT: | 1 355,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,03400 Kč |


