


XRP6272ITC5TR-F | |
|---|---|
DigiKey Part Number | 1016-1745-2-ND - Tape & Reel (TR) 1016-1745-1-ND - Cut Tape (CT) 1016-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP6272ITC5TR-F |
Description | IC REG LIN POS ADJ 2A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | XRP6272ITC5TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.7V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,39688 Kč | 22 793,76 Kč |
| 4 000 | 11,10758 Kč | 44 430,32 Kč |
| 6 000 | 10,96257 Kč | 65 775,42 Kč |
| 10 000 | 10,80206 Kč | 108 020,60 Kč |
| 14 000 | 10,70822 Kč | 149 915,08 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











