Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 13.2V 6A 5V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR79206EL-F

DigiKey Part Number
1016-2112-ND
Manufacturer
Manufacturer Product Number
XR79206EL-F
Description
DC DC CONVERTER 0.6-13.2V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 13.2V 6A 5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
XR79206EL-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
72-PowerBFQFN Module
Size / Dimension
0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm)
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168218,64167 Kč36 731,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,64167 Kč
Unit Price with VAT:264,55642 Kč