
XR79120EL-F | |
|---|---|
DigiKey Part Number | 1016-2085-ND |
Manufacturer | |
Manufacturer Product Number | XR79120EL-F |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | XR79120EL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 74-PowerBQFN Module | |
Size / Dimension | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | |
Supplier Device Package | 74-QFN (12x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 320,64592 Kč | 47 134,95 Kč |
| Unit Price without VAT: | 320,64592 Kč |
|---|---|
| Unit Price with VAT: | 387,98156 Kč |



