
XR76203EVB | |
|---|---|
DigiKey Part Number | 1016-2079-ND |
Manufacturer | |
Manufacturer Product Number | XR76203EVB |
Description | EVAL BOARD FOR XR76203 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR76203 PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XR76203 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 694,03750 Kč | 2 776,15 Kč |
| Unit Price without VAT: | 694,03750 Kč |
|---|---|
| Unit Price with VAT: | 839,78538 Kč |


