
XR34350ILTR | |
|---|---|
DigiKey Part Number | XR34350ILTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR34350ILTR |
Description | IC TXRX FULL/HALF 1/1, 3/5 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1, 3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR34350ILTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 1/1, 3/5 | |
Duplex | Full, Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps, 20Mbps | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 155,99701 Kč | 467 991,03 Kč |
| Unit Price without VAT: | 155,99701 Kč |
|---|---|
| Unit Price with VAT: | 188,75638 Kč |


