
XR33181ESBEVB | |
|---|---|
DigiKey Part Number | 1016-2137-ND |
Manufacturer | |
Manufacturer Product Number | XR33181ESBEVB |
Description | EVAL BOARD FOR XR33181 |
Customer Reference | |
Detailed Description | XR33181 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33181 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,23000 Kč | 806,23 Kč |
| Unit Price without VAT: | 806,23000 Kč |
|---|---|
| Unit Price with VAT: | 975,53830 Kč |


