
XR33156ID-F | |
|---|---|
DigiKey Part Number | 1016-2103-ND |
Manufacturer | |
Manufacturer Product Number | XR33156ID-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33156ID-F Models |
Category | Receiver Hysteresis 170 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 51,49200 Kč | 514,92 Kč |
| 56 | 44,23964 Kč | 2 477,42 Kč |
| 112 | 42,17464 Kč | 4 723,56 Kč |
| 280 | 39,99489 Kč | 11 198,57 Kč |
| 504 | 38,86530 Kč | 19 588,11 Kč |
| 1 008 | 37,75114 Kč | 38 053,15 Kč |
| 2 520 | 36,57558 Kč | 92 170,46 Kč |
| 5 040 | 35,86707 Kč | 180 770,03 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |


