
XR33155ID-F | |
|---|---|
DigiKey Part Number | 1016-2150-ND |
Manufacturer | |
Manufacturer Product Number | XR33155ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33155ID-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 98 | 36,47439 Kč | 3 574,49 Kč |
| 196 | 34,92311 Kč | 6 844,93 Kč |
| 294 | 34,14602 Kč | 10 038,93 Kč |
| 588 | 33,00543 Kč | 19 407,19 Kč |
| 1 078 | 32,17486 Kč | 34 684,50 Kč |
| 2 548 | 31,21450 Kč | 79 534,55 Kč |
| 5 096 | 30,59301 Kč | 155 901,98 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


