
XR33155HD-F | |
|---|---|
DigiKey Part Number | 1016-2151-ND |
Manufacturer | |
Manufacturer Product Number | XR33155HD-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33155HD-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 98 | 37,46643 Kč | 3 671,71 Kč |
| 196 | 35,87872 Kč | 7 032,23 Kč |
| 294 | 35,08381 Kč | 10 314,64 Kč |
| 588 | 33,91748 Kč | 19 943,48 Kč |
| 1 078 | 33,06814 Kč | 35 647,45 Kč |
| 2 548 | 32,08598 Kč | 81 755,08 Kč |
| 5 096 | 31,45031 Kč | 160 270,78 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


