
XR33055IDEVB | |
|---|---|
DigiKey Part Number | 1016-2153-ND |
Manufacturer | |
Manufacturer Product Number | XR33055IDEVB |
Description | EVAL BOARD FOR XR33055 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR33055 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33055 | |
Primary Attributes | 1 Driver, 1 Receiver | |
Secondary Attributes | Half-Duplex | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 828,79000 Kč | 3 315,16 Kč |
| Unit Price without VAT: | 828,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,83590 Kč |


