
XR33052HD-F | |
|---|---|
DigiKey Part Number | 1016-2145-ND |
Manufacturer | |
Manufacturer Product Number | XR33052HD-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33052HD-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 98 | 40,43398 Kč | 3 962,53 Kč |
| 196 | 38,74026 Kč | 7 593,09 Kč |
| 294 | 37,89282 Kč | 11 140,49 Kč |
| 588 | 36,64973 Kč | 21 550,04 Kč |
| 1 078 | 35,74452 Kč | 38 532,59 Kč |
| 2 548 | 34,69738 Kč | 88 408,92 Kč |
| 5 096 | 34,01981 Kč | 173 364,95 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


