1/1, 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3160ECUTR-F

DigiKey Part Number
XR3160ECUTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3160ECUTR-F
Description
IC TXRX FULL 1/1, 2/2 20SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1, 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
XR3160ECUTR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps, 20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1, 2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500152,26893 Kč228 403,40 Kč
Manufacturers Standard Package
Unit Price without VAT:152,26893 Kč
Unit Price with VAT:184,24541 Kč