
XR21B1420IL28-F | |
|---|---|
DigiKey Part Number | 1016-2063-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1420IL28-F |
Description | IC UART TXRX 512B 1CH 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1420IL28-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 93,08000 Kč | 2 327,00 Kč |
| 100 | 84,67230 Kč | 8 467,23 Kč |
| 490 | 78,31184 Kč | 38 372,80 Kč |
| 980 | 76,31209 Kč | 74 785,85 Kč |
| 1 470 | 75,31097 Kč | 110 707,13 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |





