MFR Recommended

XR17D154IV-F | |
|---|---|
DigiKey Part Number | 1016-1290-ND |
Manufacturer | |
Manufacturer Product Number | XR17D154IV-F |
Description | IC UART PCI BUS QUAD 144LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR17D154IV-F Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer MaxLinear, Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 144-LQFP |
FIFO's 64 Byte | Supplier Device Package 144-LQFP (20x20) |
Protocol RS485 | Base Product Number |
Data Rate (Max) 6.25Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR17V354IB176-F | MaxLinear, Inc. | 368 | 1016-1472-ND | 558,51000 Kč | MFR Recommended |


