


XR17D152CM-F | |
|---|---|
DigiKey Part Number | 1016-1288-ND |
Manufacturer | |
Manufacturer Product Number | XR17D152CM-F |
Description | IC UART PCI BUS DUAL 100TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XR17D152CM-F Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 100-TQFP |
Protocol RS485 | Supplier Device Package 100-TQFP (14x14) |
Data Rate (Max) 6.25Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR17V352IB113-F | MaxLinear, Inc. | 549 | 1016-1471-ND | 468,41000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,50000 Kč | 704,50 Kč |
| 10 | 571,12800 Kč | 5 711,28 Kč |
| 24 | 539,09750 Kč | 12 938,34 Kč |
| 90 | 503,46100 Kč | 45 311,49 Kč |
| 270 | 482,41244 Kč | 130 251,36 Kč |
| Unit Price without VAT: | 704,50000 Kč |
|---|---|
| Unit Price with VAT: | 852,44500 Kč |

