
XR16M2550IM48TR-F | |
|---|---|
DigiKey Part Number | XR16M2550IM48TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16M2550IM48TR-F |
Description | IC UART FIFO 16B 1.8V DL 48TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M2550IM48TR-F Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 48-TQFP |
Protocol RS232, RS422 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 16Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 131,74873 Kč | 197 623,10 Kč |
| Unit Price without VAT: | 131,74873 Kč |
|---|---|
| Unit Price with VAT: | 159,41596 Kč |

