
XR16L784CV-F | |
---|---|
DigiKey Part Number | 1016-1281-ND |
Manufacturer | |
Manufacturer Product Number | XR16L784CV-F |
Description | IC UART 8B 3.3V QUAD 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L784CV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 821,95000 Kč | 821,95 Kč |
10 | 670,08000 Kč | 6 700,80 Kč |
25 | 632,13200 Kč | 15 803,30 Kč |
160 | 579,59344 Kč | 92 734,95 Kč |
320 | 566,01491 Kč | 181 124,77 Kč |
Unit Price without VAT: | 821,95000 Kč |
---|---|
Unit Price with VAT: | 994,55950 Kč |