
XR16C864CQ-F | |
|---|---|
DigiKey Part Number | 1016-1651-ND |
Manufacturer | |
Manufacturer Product Number | XR16C864CQ-F |
Description | IC UART FIFO 128B QUAD 100QFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C864CQ-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Not For New Designs | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 100-BQFP |
Protocol RS232, RS485 | Supplier Device Package 100-QFP (14x20) |
Data Rate (Max) 2Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16C854IQ-F | MaxLinear, Inc. | 73 | 1016-1652-ND | 901,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,93000 Kč | 1 058,93 Kč |
| 10 | 868,81300 Kč | 8 688,13 Kč |
| 66 | 782,72273 Kč | 51 659,70 Kč |
| 132 | 760,92614 Kč | 100 442,25 Kč |
| 264 | 742,99356 Kč | 196 150,30 Kč |
| Unit Price without VAT: | 1 058,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,30530 Kč |


