Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940T-L-3-3/TR

DigiKey Part Number
1016-1857-2-ND - Tape & Reel (TR)
1016-1857-1-ND - Cut Tape (CT)
1016-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX3940T-L-3-3/TR
Description
IC REG LINEAR 3.3V 1A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940T-L-3-3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,13514 Kč9 067,57 Kč
1 00017,54026 Kč17 540,26 Kč
1 50017,24258 Kč25 863,87 Kč
2 50016,91246 Kč42 281,15 Kč
3 50016,71963 Kč58 518,70 Kč
5 00016,53416 Kč82 670,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč