SPX3819M5-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 713
Unit Price: 102,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 116
Unit Price: 102,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 091
Unit Price: 102,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 093
Unit Price: 102,26000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 102 310
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 072
Unit Price: 20,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 24 880
Unit Price: 24,99000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819M5-L

DigiKey Part Number
1016-1247-ND
Manufacturer
Manufacturer Product Number
SPX3819M5-L
Description
IC REG LIN POS ADJ 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX3819M5-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.235V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types