SP809EK-L-2-9/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX2431AM-L/TR

DigiKey Part Number
1016-SPX2431AM-L/TR-ND - Tape & Reel (TR)
1016-SPX2431AM-L/TRCT-ND - Cut Tape (CT)
1016-SPX2431AM-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX2431AM-L/TR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2431AM-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,69400 Kč66,94 Kč
255,98680 Kč149,67 Kč
1005,18880 Kč518,88 Kč
2504,80952 Kč1 202,38 Kč
5004,58090 Kč2 290,45 Kč
1 0004,39271 Kč4 392,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16039 Kč12 481,17 Kč
6 0004,04672 Kč24 280,32 Kč
9 0003,98977 Kč35 907,93 Kč
15 0003,92668 Kč58 900,20 Kč
21 0003,88980 Kč81 685,80 Kč
30 0003,85435 Kč115 630,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč