
SP809EK-L-2-6/TR | |
---|---|
DigiKey Part Number | 1016-1598-2-ND - Tape & Reel (TR) 1016-1598-1-ND - Cut Tape (CT) 1016-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP809EK-L-2-6/TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP809EK-L-2-6/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,54100 Kč | 65,41 Kč |
25 | 5,84080 Kč | 146,02 Kč |
100 | 5,06380 Kč | 506,38 Kč |
250 | 4,69340 Kč | 1 173,35 Kč |
500 | 4,46970 Kč | 2 234,85 Kč |
1 000 | 4,28598 Kč | 4 285,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,09176 Kč | 10 229,40 Kč |
5 000 | 3,97470 Kč | 19 873,50 Kč |
7 500 | 3,91607 Kč | 29 370,52 Kč |
12 500 | 3,85110 Kč | 48 138,75 Kč |
17 500 | 3,81316 Kč | 66 730,30 Kč |
25 000 | 3,77664 Kč | 94 416,00 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |