
SP708TEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP708TEN-L/TR-ND - Tape & Reel (TR) 1016-SP708TEN-L/TRCT-ND - Cut Tape (CT) 1016-SP708TEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP708TEN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708TEN-L/TR Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708TARZ-REEL | Analog Devices Inc. | 5 186 | ADM708TARZ-REELCT-ND | 66,95000 Kč | Similar |
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2 036 | DS1708TESA+-ND | 320,13000 Kč | Similar |
| MAX708TESA+ | Analog Devices Inc./Maxim Integrated | 420 | MAX708TESA+-ND | 290,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 25 | 11,97920 Kč | 299,48 Kč |
| 100 | 10,52790 Kč | 1 052,79 Kč |
| 250 | 9,83296 Kč | 2 458,24 Kč |
| 500 | 9,41458 Kč | 4 707,29 Kč |
| 1 000 | 9,09404 Kč | 9 094,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,70659 Kč | 21 766,48 Kč |
| 5 000 | 8,48748 Kč | 42 437,40 Kč |
| 7 500 | 8,37768 Kč | 62 832,60 Kč |
| 12 500 | 8,25608 Kč | 103 201,00 Kč |
| 17 500 | 8,18500 Kč | 143 237,50 Kč |
| 25 000 | 8,11670 Kč | 202 917,50 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

