
SP706SEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1838-2-ND - Tape & Reel (TR) 1016-1838-1-ND - Cut Tape (CT) 1016-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP706SEN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706SEN-L/TR Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,11891 Kč | 17 797,27 Kč |
| 5 000 | 6,93295 Kč | 34 664,75 Kč |
| 7 500 | 6,83978 Kč | 51 298,35 Kč |
| 12 500 | 6,73663 Kč | 84 207,88 Kč |
| 17 500 | 6,67631 Kč | 116 835,43 Kč |
| 25 000 | 6,61835 Kč | 165 458,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

