
SP483ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1822-2-ND - Tape & Reel (TR) 1016-1822-1-ND - Cut Tape (CT) 1016-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP483ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP483ECN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 25 | 17,08480 Kč | 427,12 Kč |
| 100 | 15,10560 Kč | 1 510,56 Kč |
| 250 | 14,16424 Kč | 3 541,06 Kč |
| 500 | 13,59612 Kč | 6 798,06 Kč |
| 1 000 | 13,33793 Kč | 13 337,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,63468 Kč | 31 586,70 Kč |
| 5 000 | 12,33707 Kč | 61 685,35 Kč |
| 7 500 | 12,18807 Kč | 91 410,52 Kč |
| 12 500 | 12,02296 Kč | 150 287,00 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

